Infineon CY7C1411KV18-250BZXC

Synchronous SRAM, QDR-II, 36864 Kb Density, 250 MHz Frequency, BGA-165, RoHS
$ 33.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1411KV18-250BZXC.

IHS

Datasheet33 pages22 years ago

Augswan

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC SRAM 36M PARALLEL 165FBGA / 36-Mbit QDR® II SRAM Two-Word Burst Architecture
CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
Qdr Sram, 2Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1412KV18-250BZI
1MX36 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1411KV18-250BZXC provided by its distributors.

Synchronous SRAM, QDR-II, 36864 Kb Density, 250 MHz Frequency, BGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Dual 1.8V 36M-Bit 4M x 8 165-Pin FBGA Tray
36Mb £¨4M x 8£© 4 M x 8 1.7V 460mA 1.9V 250MHz Parallel BGA
3A991.B.2.A Surface Mount Tray 4MX8 ic memory 250MHz 13mm 33554432bit 1.7V
Sync Srams/Tray |Cypress Infineon Technologies CY7C1411KV18-250BZXC
SRAM 36Mb, 1.8V, 250Mhz (4Mx8) QDR II SRAM
IC SRAM 36MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005638499