Infineon CY7C1372KV33-167AXI

CY7C1372KV33 Series 18 Mb (1 M x 18) 3.6 V 167 MHz Surface Mount SRAM - TQFP-100
$ 26.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1372KV33-167AXI.

element14 APAC

Datasheet32 pages14 years ago

Augswan

Inventory History

3 month trend:
-4.90%

CAD Models

Download Infineon CY7C1372KV33-167AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

IC SRAM 18MBIT 167MHZ 100TQFP / SRAM Chip Sync 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP Tray
SRAM Chip Sync Quad Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 100-Pin TQFP Bulk
18Mbit Parallel 167 MHz 3.4 ns SRAM Synchronous SDR Memory IC - TQFP-100 (14x20)
18Mb £¨512K x 36£© 512 k x 36 3.135V 240mA 3.465V 200MHz Parallel QFP
IC SRAM 18MBIT 200MHZ 100TQFP / SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3ns 100-Pin LQFP
R-PQFP-G100 Surface Mount Tray 1MX18 ic memory 200MHz 3ns 14mm 18874368bit

Descriptions

Descriptions of Infineon CY7C1372KV33-167AXI provided by its distributors.

CY7C1372KV33 Series 18 Mb (1 M x 18) 3.6 V 167 MHz Surface Mount SRAM - TQFP-100
SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 100-Pin TQFP Bulk
Synchronous SRAM, NoBL, Pipeline, 18432 Kb Density, 167 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync 3.3V 18M-bit 1M x 18 3.4ns 100-Pin TQFP Tray
ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100
IC SRAM 18MBIT PARALLEL 100TQFP
Static Random Access Memory (SRAM)
SRAM - SYNCHRONOUS, SDR MEMORY I
SRAM, 18MBIT, -40 TO 85DEG C; Memory Size:18Mbit; SRAM Memory Configuration:1M x 18bit / 512K x 36bit; Supply Voltage Range:3.135V to 3.6V; Memory Case Style:TQFP; No. of Pins:100Pins; Access Time:3.4ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1372KV33167AXI
  • SP005648827