Infineon CY7C1354CV25-166BZCT

Synchronous SRAM, NoBL, Pipeline, 9216 Kb Density, 166 MHz Frequency, BGA-165
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1354CV25-166BZCT.

IHS

Datasheet35 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Quad 3.3V 9M-bit 256K x 32 3.5ns 165-Pin FBGA Tray
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA
Synchronous SRAM, NoBL, Pipeline, 9216 Kb Density, 200 MHz Frequency, BGA-165
4.5Mb £¨128K x 36£© 128 k x 36 3.135V 330mA 3.465V 166MHz Parallel CABGA-165 15mm*13mm*1.2mm
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 32 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Single 3.3V 4.5M-Bit 128K x 36 7.5ns 165-Pin FBGA Tube/Tray

Descriptions

Descriptions of Infineon CY7C1354CV25-166BZCT provided by its distributors.

Synchronous SRAM, NoBL, Pipeline, 9216 Kb Density, 166 MHz Frequency, BGA-165
Cypress Semiconductor SCT
SRAM Chip Sync Quad 2.5V 9M-Bit 256K x 36 3.5ns 165-Pin FBGA T/R
Sync Srams/Reel |Cypress Infineon Technologies CY7C1354CV25-166BZCT
ZBT SRAM, 256KX36, 3.5ns, CMOS, PBGA165
IC SRAM 9MBIT PARALLEL 165FBGA
SRAM 9Mb 166Mhz 256K x 36 Pipelined SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005648041