Infineon CY7C1354C-166AXI

CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
$ 7.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1354C-166AXI.

IHS

Datasheet36 pages22 years ago

element14 APAC

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-47.50%

CAD Models

Download Infineon CY7C1354C-166AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY7C1360C 9 Mb (256 K x 36) 3.3 V 166 MHz Synchronous Pipelined SRAM - TQFP-100
CY7C136 Series 9 Mb 256 K x 36/512 K x 18 Pipelined DCD Sync SRAM - TQFP-100
3A991.B.2.A Surface Mount CY7C1366 Tape & Reel (TR) ic memory 166MHz 3.5ns 180mA 9Mb
9Mb £¨256K x 36£© 256 k x 36 3.135V 340mA 3.465V 166MHz Parallel TQFP-100 20mm*14mm*1.4mm
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 340mA
SRAM Chip Sync Single 3.3V 9M-bit 256K x 36 4.2ns 100-Pin TQFP T/R

Descriptions

Descriptions of Infineon CY7C1354C-166AXI provided by its distributors.

CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 3.3 V Pipelined SRAM - TQFP-100
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.5ns 100-Pin TQFP Tray
Synchronous SRAM, NoBL, Pipeline, 9216 Kb Density, 166 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
3A991.B.2.A Surface Mount CY7C1354 Tray ic memory 166MHz 3.5ns 20mm 180mA
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100
SRAM, 9MBIT, 256KX36BIT, 3.5NS, TQFP-100
256K X 36 ZBT SRAM 3.5 ns PQFP100
3.135V 3.6V 166MHz Parallel TQFP
IC SRAM 9MBIT PARALLEL 100TQFP
Static Random Access Memory (SRAM)
Sram, 9Mbit, 3.135V To 3.63V, Tqfp-100; Sram Type:Pipelined Sram; Memory Configuration:256K X 36Bit; Ic Case/Package:Tqfp; No. Of Pins:100Pins; Supply Voltage Min:3.135V; Supply Voltage Max:3.63V; Supply Voltage Nom:3.3V Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1354C-166AXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1354C166AXI
  • SP005645575