Infineon CY7C1041G30-10VXI

3A991.B.2.A Surface Mount CY7C1041 Tube ic memory 10ns 10.16mm 4194304bit 2.2V
$ 4.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041G30-10VXI.

IHS

Datasheet22 pages6 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.29%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY7C1041G30-10VXI provided by its distributors.

3A991.B.2.A Surface Mount CY7C1041 Tube ic memory 10ns 10.16mm 4194304bit 2.2V
CY7C1041G30 Series 4 Mb (256 K x 16) 3.3 V 10 ns SMT Static RAM - SOJ-44
SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K X 16 10ns 44-Pin SOJ Tube
Asynchronous SRAM, 4096 Kb Density, 10 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
Cypress Semiconductor SRAM, 4Mbit, 16Bit
SRAM HS as 3,3V 256kx16 10ns SOJ44
SRAM, 4MBIT, 256K X 16BIT, 10NS, SOJ-44
Sram, 4Mbit, 256Kx16Bit, 10Ns, Soj-44; Sram Type:Asynchronous Sram; Memory Configuration:256K X 16Bit; Ic Case/Package:Soj; No. Of Pins:44Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1041G30-10VXI
SRAM, 4MBIT, 256K X 16BIT, 10NS, SOJ-44; Memory Size:4Mbit; SRAM Memory Configuration:256K x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:SOJ; No. of Pins:44Pins; Access Time:10ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041G3010VXI
  • SP005647905