Infineon CY7C1021DV33-10VXIT

IC SRAM 1MBIT 10NS 44SOJ / SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 44-Pin SOJ T/R
$ 1.748
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021DV33-10VXIT.

IHS

Datasheet13 pages29 years ago

element14 APAC

Verical

iiiC

Inventory History

3 month trend:
+2.23%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-05-18
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

Alliance MemoryAS7C31026B-10TCN
AS7C31026B Series 1-Mbit (64 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C31026B-10JCN
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin SOJ
IDT71V016SA Series 1 Mb (64 K x 16) 3.6 V CMOS Static RAM - TSOP II-44
IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V SMT CMOS Static RAM - SOJ-44
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube/Tray
64K X 16 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM Standard SRAM, 64KX16, 10ns, CMOS, PDSO44

Descriptions

Descriptions of Infineon CY7C1021DV33-10VXIT provided by its distributors.

IC SRAM 1MBIT 10NS 44SOJ / SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns 44-Pin SOJ T/R
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.6 V 10 ns Static RAM - SOJ-44
e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 100MHz 10ns 28.575mm 60mA
Asynchronous SRAM, 1024 Kb Density, 10 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 10 ns PDSO44
Static Random Access Memory (SRAM)
SRAM, 1MBIT, 64K X 16BIT, 10NS, SOJ-44
Sram, Asynchronous, 1Mbit, Soj-44; Sram Type:Asynchronous Sram; Memory Configuration:64K X 16Bit; Ic Case/Package:Soj; No. Of Pins:44Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1021DV33-10VXIT

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021DV3310VXIT
  • SP005645369