Infineon CY7C1021CV33-12ZSXE

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns Automotive 44-Pin TSOP-II Tray
$ 3.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021CV33-12ZSXE.

IHS

Datasheet20 pages6 years ago
Datasheet17 pages29 years ago

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-3.27%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II / IC SRAM 1MBIT 12NS 44TSOP
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
Alliance MemoryAS7C31026C-12TIN
AS7C256A Series 1 Mb (64 K x 16) 1 MHz CMOS Static RAM - TSOP-44
CY7C1021BNV33 Series 1-Mbit (64 K x 16) 3 to 3.6 V 15 ns Static RAM - TSOP II-44
64K x 16 HIGH-SPEED CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 1M PARALLEL 44TSOP II
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube/Tray

Descriptions

Descriptions of Infineon CY7C1021CV33-12ZSXE provided by its distributors.

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns Automotive 44-Pin TSOP-II Tray
CY7C1021CV33 Series 1 Mb (64 K x 16) 3 to 3.6 V 12 ns Static RAM - TSOP II-44
1Mbit Static RAM 64Kx16 3.3V 12ns TSOP44
RS APAC
e4 Surface Mount CY7C1021 Tray ic memory 1MHz 12ns 10.262mm 90mA
Asynchronous SRAM, 1024 Kb Density, 12 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM, 1MBIT, 64KX16BIT, 12NS, TSOP-II-44
IC SRAM 1MBIT PARALLEL 44TSOP II
SRAM 2Mb 3.3V 12ns 64Kx16 Fast Async SRAM
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
Static Random Access Memory (SRAM)
SRAM, 1MBIT, 64KX16BIT, 12NS, TSOP-II-44; Memory Size:1Mbit; SRAM Memory Configuration:64K x 16bit; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Access Time:12ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA