Infineon CY7C1010DV33-10ZSXI

CY7C1010DV33 Series 2 Mb (256 K x 8) 3.3 V 10 ns Static RAM - TSOP-44
$ 2.849
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1010DV33-10ZSXI.

IHS

Datasheet16 pages29 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
256K x 8 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 2M PARALLEL 44TSOP2
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin TSOP-II / IC SRAM 2MBIT 10NS 44TSOP
2Mb, High-Speed, Async with ECC, 128K x 16, 10ns, 2.4V-3.6V, 44 Pin TSOP II, Leadfree

Descriptions

Descriptions of Infineon CY7C1010DV33-10ZSXI provided by its distributors.

CY7C1010DV33 Series 2 Mb (256 K x 8) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 2M-bit 256K x 8 10ns 44-Pin TSOP-II Tray
2Mb £¨256K x 8£© 256 k x 8 3V 90mA 3.6V Parallel TSOP-44 1.04mm
Async Srams/Tray |Cypress Infineon Technologies CY7C1010DV33-10ZSXI
e4 Surface Mount CY7C1010 Tray ic memory 10GHz 10ns 0.8mm 90mA
Asynchronous SRAM, 2048 Kb Density, 10 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM, 2MBIT, 256K X 8BIT, 10NS, TSOP-II
IC SRAM 2MBIT PARALLEL 44TSOP II
SRAM 2Mb 10ns 3.3V 256Kx8 Fast Async SRAM
Standard SRAM, 256KX8, 10ns, CMOS, PDSO44
Cypress Semiconductor, CY7C1010DV33-10ZS
RS APAC
256K X 8 STANDARD SRAM 10 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1010DV3310ZSXI
  • SP005644613