Infineon CY62157EV30LL-55ZSXE

SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns Automotive 44-Pin TSOP-II Tray
$ 9.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62157EV30LL-55ZSXE.

IHS

Datasheet24 pages6 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II T/R
SRAM Chip Async Single 3V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II Tray
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
SRAM, 8MBIT, 55NS, 44TSOPII; Memory Size:8Mbit; Memory Configuration:1M x 8; Sup
CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44

Descriptions

Descriptions of Infineon CY62157EV30LL-55ZSXE provided by its distributors.

SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns Automotive 44-Pin TSOP-II Tray
8Mb £¨512K x 16£© 512 k x 16 2.2V 35mA 3.6V Parallel TSOP-44 18.4mm*12mm*1.05mm
e4 Surface Mount CY62157 Tray ic memory 22MHz 55ns 10.26mm 35mA
Asynchronous SRAM, 8192 Kb Density, 55 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM, 8MBIT, 512K X 16BIT, 55NS, TSOP-II
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44
512K X 16 STANDARD SRAM 55 ns PDSO44
SRAM, 8MBIT, 512K X 16BIT, 55NS, TSOP-II; Memory Size:8Mbit; SRAM Memory Configuration:512K x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Access Time:55ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62157EV30LL55ZSXE
  • SP005648435