Infineon CY62126EV30LL-55BVXE

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 5.5 ns Static RAM - VFBGA-48
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62126EV30LL-55BVXE.

IHS

Datasheet18 pages22 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62127DV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - FBGA-48
SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 48-Pin Mini-BGA
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 48-Pin TFBGA
SRAM Chip Async Single 2.5V/3.3V 1M-bit 64K x 16 45ns 48-Pin TFBGA
Alliance MemoryAS6C1016-55BIN
SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin TFBGA
1Mb £¨64K x 16£© 64K x 16 2.2V 16mA 5.5V Parallel TSOP-44 18.517mm*10.262mm*1.044mm

Descriptions

Descriptions of Infineon CY62126EV30LL-55BVXE provided by its distributors.

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 5.5 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3V 1M-bit 64K x 16 55ns Automotive 48-Pin VFBGA Tray
Asynchronous SRAM, 1024 Kb Density, 55 ns Speed, BGA-48, RoHS
Cypress Semiconductor SCT
Micropower Srams/Tray |Cypress Infineon Technologies CY62126EV30LL-55BVXE
1Mb £¨64K x 16£© 64 k x 16 2.2V 35mA 3.6V Parallel BGA
EAR99 Surface Mount CY62126 Tray ic memory 55ns 8mm 35mA 1Mb
Standard SRAM, 64KX16, 55ns, CMOS, PBGA48
64K X 16 STANDARD SRAM 55 ns PBGA48
IC SRAM 1MBIT PARALLEL 48VFBGA
Static Random Access Memory (SRAM)
SRAM 1Mb 3V 55ns 64K x 16 LP SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62126EV30LL55BVXE
  • SP005641135