Infineon CY4603

Evaluation Kit for CYUSB331x Series of HX3 USB 3.0 Hub Controllers
$ 102.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY4603.

Future Electronics

Datasheet94 pages9 years ago
Datasheet12 pages28 years ago
Datasheet66 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeNone

Descriptions

Descriptions of Infineon CY4603 provided by its distributors.

Evaluation Kit for CYUSB331x Series of HX3 USB 3.0 Hub Controllers
Devel Kit, Usb 3.0 Hub Controller; Kit Application Type:Interface; Application Sub Type:Usb 3.0 Hub Controller; Silicon Manufacturer:Infineon; Silicon Core Number:Cyusb3314-88Ltxc; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY4603
DEV KIT, USB 3.0 HUB CONTROLLER; Kit Application Type:Interface; Application Sub Type:USB 3.0 Hub Controller; Silicon Manufacturer:Cypress; Silicon Core Number:CYUSB3314-88LTXC; Product Range:-; Kit Contents:Dev Board CYUSB3314-88LTXC, USB 3.0 A to B Cable, 5V/4A Power Adaptor, Quick Start Guide; SVHC:No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670351