Infineon CY37064P44-125AXC

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY37064P44-125AXC.

IHS

Datasheet50 pages22 years ago

Augswan

Newark

Future Electronics

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-08-09
LTD Date2011-10-09

Related Parts

CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin TQFP
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um Technology 3.3V 44-Pin VQFP
YES 44-TQFP 1996 XCR3064XL complex programmable logic device 95MHz 1.2mm 10ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 1.5K Gates 64 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP

Descriptions

Descriptions of Infineon CY37064P44-125AXC provided by its distributors.

CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz CMOS Technology 5V 44-Pin TQFP
IC, CPLD 5V, SMD, 37064, TQFP44
EE PLD, 10ns, 64-Cell, CMOS, PQFP44
CPLD, 64 MACROCELL, 6NS, TQFP-44; CPLD Type:-; No. of Macrocells:64Macrocells; No.of User I/Os:37I/O s; IC Case / Package:TQFP; No. of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-RoHS Compliant: Yes
IC, CPLD 5V, SMD, 37064, TQFP44; CPLD Type:-; No. of Macrocells:64; No. of I/O's:37I/O's; Logic Case Style:TQFP; No. of Pins:44Pins; Frequency:125MHz; Supply Voltage Min:4.987V; Supply Voltage Max:5.012V; Propagation Delay:6ns; Global Clock Setup Time:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; SVHC:No SVHC (17-Dec-2015); I/O Interface Standard:CMOS, TTL; IC Generic Number:37064; IC Temperature Range:Commercial; Logic Function Number:37064; Logic IC Function:Programmable; Logic IC Type:CPLD; Logic Type:CPLD; No. of Gate Equivalents:2000; Operating Temperature Range:0°C to +70°C; Programmable Logic Type:CPLD; Supply Current Max:10µA; Supply Voltage:5V; Voltage Vcc:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY37064P44125AXC