Infineon CY27410FLTXI

PLL Clock Generator Single 8 to 250MHz 48-Pin QFN
$ 32.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY27410FLTXI.

IHS

Datasheet31 pages6 years ago

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-81.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PLL Clock Synthesizer Single 48-Pin VFQFN EP Tray
MicrochipSY89537LMY
IC SYNTHESIZER/FANOUT BUFF 44MLF / Clock Generator 14MHz to 144MHz-IN 756MHz-OUT 44-Pin QFN EP Tray
Processor Specific Clock Generator, 1300MHz, CMOS, QCC40
Silicon LabSI5327B-C-GMR
PLL Clock Multiplier/Attenuator Single 0.002MHz to 808MHz 36-Pin QFN T/R
MicrochipPL602081UMG
200MHz QFN-44-EP(7x7) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5344B-B-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN Bulk

Descriptions

Descriptions of Infineon CY27410FLTXI provided by its distributors.

PLL Clock Generator Single 8 to 250MHz 48-Pin QFN
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 8MHz to 700MHz-IN 700MHz-OUT 48-Pin QFN EP Tray
4-PLL High Performance Clock Generator
LVCMOS Crystal 48-VFQFN Exposed Pad PLL BASED CLOCK DRIVER EAR99 clock generator circuit 1.71V~3.46V 700MHz -40C~85C 8Weeks
The CY27410FLTXI is a standard-performance programmable clock generator with four independent fractional PLLs, providing zero-ppm synthesis error for phase-aligned clock outputs with minimal skew. It supports spread spectrum for EMI reduction and VCXO functionality for ppm granularity, making it suitable for industrial applications. With up to 12 configurable outputs, it offers versatile clock generation capabilities for various system requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005663107