Infineon CY25560SXI

PLL Clock Generator, 25 MHz to 100 MHz, 1 Outputs, 2.97 V to 3.63 V, 8 Pins, SOIC
$ 6.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25560SXI.

JRH Electronics

Datasheet14 pages5 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-26.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-06-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

InfineonCY25814SXC
CY25814 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - SOIC-8
InfineonCY25814SXI
CY25814 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - SOIC-8
Clock Generator 3MHz to 78MHz-IN 78MHz-OUT 8-Pin SOIC N T/R
InfineonCYISM560BSXC
PLL Frequency Synthesizer Single 25MHz to 108MHz 8-Pin SOIC
Clock Generator 10MHz to 100MHz-IN 100MHz-OUT 8-Pin SOIC N T/R
Renesas2402MLF
PLL Based Clock Driver, 2402 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Infineon CY25560SXI provided by its distributors.

PLL Clock Generator, 25 MHz to 100 MHz, 1 Outputs, 2.97 V to 3.63 V, 8 Pins, SOIC
CY25560 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator - SOIC-8
Phase Lock Loop (PLL) Frequency Synthesizer Single 25MHz to 100MHz 8-Pin SOIC
Clock Generator 25MHz to 100MHz-IN 8-Pin SOIC Tube
CLOCK GENERATOR, 100MHZ, 1 O/P, SOIC-8
Clock Crystal Clock/Frequency Synthesizer Frequency Modulator Spread Spectrum Clock Generator 8-SOIC (0.154 3.90mm Width) CY25560 clock generator circuit 3.3V 100MHz 61mA 61mA
CLOCK GENERATOR, 100MHZ, 1 O/P, SOIC-8; Clock IC Type:Clock Generator; Frequency:100MHz; No. of Outputs:1Outputs; Supply Voltage Min:2.97V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY25560-SXI
  • SP005663087