Infineon CY2309ZXI-1H

PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
$ 10.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2309ZXI-1H.

IHS

Datasheet26 pages15 years ago

Upverter

Newark

Augswan

_legacy Avnet

Inventory History

3 month trend:
-2.32%

CAD Models

Download Infineon CY2309ZXI-1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
CY2309C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16
CY2309C Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16
Renesas2309-1HPGG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP Tube
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP Tube
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP Tube

Descriptions

Descriptions of Infineon CY2309ZXI-1H provided by its distributors.

PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP
CY2305 Series Low Cost 3.3 V 133.33 MHz Zero Delay Clock Buffer SMT - TSSOP-16
IC, CLOCK BUFFER, 133.33MHz, TSSOP-16
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-TSSOP (0.173 4.40mm Width) CY2309 clock generator circuit 3.6V 133.33MHz 35mA 5mm
Clock Buffer, 133.33Mhz, Tssop-16; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:9Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY2309ZXI-1H

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2309ZXI1H
  • SP005644927