Infineon CY2309ZXC-1HT

PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2309ZXC-1HT.

IHS

Datasheet26 pages15 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY2309ZXC-1HT provided by its distributors.

PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP T/R
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
CY2309 Series 9 Output 3.3 V 133 MHz Buffer / Driver SMT - TSSOP-16
CYPRESS SEMICONDUCTOR CY2309ZXC-1HT IC, CLOCK GEN/BUFF, 133.33MHz, TSSOP-16
LVCMOS LVTTL Fanout Buffer (Distribution) Zero Delay Buffer 16-TSSOP (0.173 4.40mm Width) CY2309 clock generator circuit 3.6V 133.33MHz 32mA 5mm
Clock Generator/Buffer, 133.33Mhz, Tssop-16; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:9Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY2309ZXC-1HT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2309ZXC1HT
  • SP005644925