Clock Buffer, 133.33Mhz, Soic-16; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:9Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°Crohs Compliant: Yes |Cypress Infineon Technologies CY2309SXI-1H