Infineon CY2305SXC-1HT

PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 1.927
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2305SXC-1HT.

IHS

Datasheet26 pages15 years ago

Upverter

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-16.64%

CAD Models

Download Infineon CY2305SXC-1HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1T
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N T/R
Renesas7152M-02LF
134MHz SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of Infineon CY2305SXC-1HT provided by its distributors.

PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC T/R
CYPRESS SEMICONDUCTOR - CY2305SXC-1HT - CLOCK GENERATOR / BUFFER, 133.33MHz, SOIC-8
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
3V~3.6V 133.33MHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
CLOCK BUFFER, 133.33MHZ, 5 O/P, SOIC-8
Clock Fanout Buffer (Distribution) Zero Delay Buffer 8-SOIC (0.154 3.90mm Width) CY2305 clock generator circuit 3.6V 133.33MHz 32mA 0C~70C
Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC T/R
CLOCK GENERATOR / BUFFER, 133.33MHz, SOIC-8; Clock IC Type:Clock Buffer; Frequency:133.33MHz; No. of Outputs:5Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock IC Case Style:SOIC; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY2305SXC1HT
  • SP005644199