Infineon CY22150KFZXC

Programmable Clock Generator, 80 kHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
$ 9.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22150KFZXC.

IHS

Datasheet24 pages6 years ago

Upverter

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
+3.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY22150KFZXC.

Related Parts

InfineonCY22050KFC
Clock Generator 1MHz to 133MHz Input 200MHz Output 16-Pin TSSOP
InfineonCY22050KFI
Programmable PLL Clock Generator Single 16-Pin TSSOP
InfineonCY26121ZC-21
IC Ss Clock Generator 16-TSSOP
IC Ss Clock Generator 16-TSSOP
InfineonCY26121ZI-21
PacketClock Spread Spectrum Clock Generator | IC SS CLOCK GENERATOR 16-TSSOP
InfineonCY2309ZC-1H
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Infineon CY22150KFZXC provided by its distributors.

Programmable Clock Generator, 80 kHz to 200 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Programmable PLL Clock Generator Single 16-Pin TSSOP
Clock Generator 1MHz to 133MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
PLL CLOCK GENERATOR, 200MHZ, TSSOP-16
One-PLL General-Purpose Flash-Programmable and I2C Programmable Clock Generator
LVCMOS LVTTL Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY22150 clock generator circuit 3.3V 200MHz 450mW 45mA
PLL CLOCK GENERATOR, 200MHZ, TSSOP-16; Clock IC Type:PLL Clock Generator; Frequency:200MHz; No. of Outputs:6Outputs; Supply Voltage Min:3.13V; Supply Voltage Max:3.45V; Clock IC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005640899