Infineon CY15V108QN-20LPXC

Ferroelectric RAM (FRAM), 8 Mbit, 1M x 8bit, SPI, 20 MHz, 1.71 V to 1.89 V Supply, GQFN-8
$ 27.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15V108QN-20LPXC.

IHS

Datasheet41 pages24 years ago
Datasheet30 pages6 years ago

Inventory History

3 month trend:
+8.20%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.B.2
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2019-07-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-01-31
LTD Date2026-10-31

Descriptions

Descriptions of Infineon CY15V108QN-20LPXC provided by its distributors.

Ferroelectric RAM (FRAM), 8 Mbit, 1M x 8bit, SPI, 20 MHz, 1.71 V to 1.89 V Supply, GQFN-8
The Lowest-Power Nonvolatile Memory, 8192 Kb Density, 20 MHz Frequency, GQFN-8, RoHS
Cypress Semiconductor SCT
FRAM 8Mbit Serial-SPI Interface 1.8V 8-Pin GQFN Tray
F-RAM Excelon LP 20 MHz 8-GQFN
8Mb £¨1M x 8£© 1Mx8 1.71V 1.89V 20ns SPI UQFN-8
FRAM, 1MX8, Serial, SPI, PDSO8
Ferroelectric Ram, Spi, 8Mbit, Gqfn-8; Memory Configuration:1M X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Case/Package:Gqfn; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY15V108QN-20LPXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15V108QN20LPXC
  • SP005640845