Fram, 4Mbit, 0 To 70Deg C; Memory Configuration:512 X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Ic Case/Package:Gqfn; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies CY15V104QI-20LPXC