Infineon CY15E004Q-SXE

Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, SPI, 16 MHz, 4.5 V to 5.5 V Supply, SOIC-8
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15E004Q-SXE.

IHS

Datasheet23 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2017-04-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY15E004Q-SXE provided by its distributors.

Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, SPI, 16 MHz, 4.5 V to 5.5 V Supply, SOIC-8
4Kb serial SPI F-RAM, 5Volt, 8-SOIC, -40 to 125'C, AEC-Q100
FRAM 4Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC N Tube
F-RAM (Nonvolatile Ferroelectric RAM), 4 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
EAR99 Surface Mount Tray 512X8 ic memory 16MHz 3.8985mm 4096bit 4.5V
4Kb £¨512 x 8£© 512 x 8 4.5V 5.5V 30ns SPI SOIC-8
FRAM, SPI, 512 X 8BIT, SOIC-8;
FRAM, 512X8, Serial, SPI, PDSO8
Ferroelectric Ram, Spi, 4Kbit, Soic-8; Memory Configuration:512 X 8Bit; Interfaces:Spi; Clock Frequency Max:16Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Infineon Technologies CY15E004Q-SXE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15E004QSXE
  • SP005650541