| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 448-CY15B108QN-40LPXI-ND | 323 | 1 | Tray | ||||||||
| Rochester Electronics | CY15B108QN-40LPXI | 1,200 | 17h | |||||||||
| Avnet | CY15B108QN-40LPXI | 0 | 490 | 19h | ||||||||
| Future Electronics | CY15B108QN-40LPXI | 0 | 490 | Tray | ||||||||
| Farnell | CY15B108QN-40LPXI | 0 | 490 | 16h |
Download Infineon CY15B108QN-40LPXI symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon CY15B108QN-40LPXI provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: