Infineon CY15B108QN-20LPXC

The Lowest-Power Nonvolatile Memory, 8192 Kb Density, 20 MHz Frequency, GQFN-8, RoHS
$ 23.666
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15B108QN-20LPXC.

IHS

Datasheet41 pages24 years ago
Datasheet30 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY15B108QN-20LPXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-07-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-10-31

Descriptions

Descriptions of Infineon CY15B108QN-20LPXC provided by its distributors.

The Lowest-Power Nonvolatile Memory, 8192 Kb Density, 20 MHz Frequency, GQFN-8, RoHS
Cypress Semiconductor SCT
FRAM 8Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin GQFN Standard
NVRAM FRAM Serial-SPI 8Mbit 1.8V to 3.6V 8-Pin GQFN Tray
8Mb £¨1M x 8£© 1024 k x 8 1.8V 3.6V 20ns SPI GQFN-8
F-RAM 8Mb FRAM 20MHz SPI 1.8-3.6V
FRAM, 1MX8, Serial, SPI, PDSO8
Fram, 8Mbit, 0 To 70Deg C; Memory Configuration:1M X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Gqfn; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies CY15B108QN-20LPXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15B108QN20LPXC
  • SP005648013