Infineon CY15B104Q-PZXI

Ferroelectric RAM (FRAM), 4 MB, 512K x 8bit, SPI, 1.8 V to 3.6 V Supply, DIP-8
$ 5.137
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15B104Q-PZXI.

IHS

Datasheet27 pages24 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Introduction Date2020-03-05
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY15B104Q-PZXI provided by its distributors.

Ferroelectric RAM (FRAM), 4 MB, 512K x 8bit, SPI, 1.8 V to 3.6 V Supply, DIP-8
IC FRAM 4MBIT SPI 40MHZ / FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz
FRAM 4Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin PDIP Tube
FERROELECTRIC RAM, SPI, 4MB, DIP-8;
512KB 512x8 2V 3.6V 16ns SPI PDIP-8
FRAM, 512KX8, Serial, SPI, PDIP8
Ferroelectric Ram, Spi, 4Mbit, Dip-8; Memory Configuration:512K X 8Bit; Interfaces:Spi; Clock Frequency Max:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Dip; No. Of Pins:8Pins; Ic Mounting:Through Hole Rohs Compliant: Yes |Infineon Technologies CY15B104Q-PZXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15B104QPZXI