Infineon CY15B102QN-50SXI

Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 50 MHz, 1.8 V to 3.6 V Supply, SOIC-8
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15B102QN-50SXI.

IHS

Datasheet39 pages6 years ago
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+87.40%

CAD Models

Download Infineon CY15B102QN-50SXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY15B102QN-50SXI provided by its distributors.

Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 50 MHz, 1.8 V to 3.6 V Supply, SOIC-8
FRAM 2Mbit Serial-SPI Interface 2.5V/3.3V 8-Pin SOIC Tube
FRAM, SPI, 256K X 8BIT, SOIC-8;
256KB 256Kx8 1.8V 3.6V 8ns Serial-SPI SO
FRAM, 256KX8, Serial, SPI, PDSO8
Ferroelectric Ram, Spi, 2Mbit, Soic-8; Memory Configuration:256K X 8Bit; Interfaces:Spi; Clock Frequency Max:50Mhz; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Infineon Technologies CY15B102QN-50SXI

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15B102QN50SXI
  • SP005647925