Ferroelectric Ram, Spi, 2Mbit, Dip-8; Memory Configuration:256K X 8Bit; Interfaces:Spi; Clock Frequency Max:50Mhz; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Ic Case/Package:Dip; No. Of Pins:8Pins; Ic Mounting:Through Hole Rohs Compliant: Yes |Infineon Technologies CY15B102QN-50PZXI