Infineon CY15B064J-SXE

Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, I2C, 1 MHz, 3 V to 3.6 V Supply, SOIC-8
$ 2.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15B064J-SXE.

Newark

Datasheet19 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-12.20%

CAD Models

Download Infineon CY15B064J-SXE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2017-04-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY15B064J-SXE provided by its distributors.

Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, I2C, 1 MHz, 3 V to 3.6 V Supply, SOIC-8
FRAM 64Kbit Serial-I2C Interface 3V/3.3V Automotive 8-Pin SOIC N Tube
F-RAM (Nonvolatile Ferroelectric RAM), 64 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
CY15B064J Series 64 kB 1 MHz Surface Mount FRAM Memory IC - SOIC-8
EAR99 Surface Mount Tube 8KX8 ic memory 1MHz 3.8985mm 65536bit 3V
64Kb £¨8K x 8£© 8 k x 8 3V 3.6V 3¦Ìs I2C SOIC-8
FRAM, 8KX8, Serial, I2C, PDSO8
Ferroelectric Ram, I2C, 64Kbit, Soic-8; Memory Configuration:8K X 8Bit; Interfaces:I2C; Clock Frequency Max:1Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies CY15B064J-SXE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005647245