Infineon CY14B256KA-SP45XI

CY14B256KA Series 256 kb (32 K x 8) 45 ns nvSRAM with Real Time Clock - SSOP-48
$ 17.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B256KA-SP45XI.

JRH Electronics

Datasheet29 pages6 years ago

element14 APAC

Arrow.cn

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-03-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-09-30

Related Parts

CY14B256LA Series 256 Kb (32 K x 8) 2.7 - 3.6 V 45 ns Static RAM - SSOP-48
CY14B256LA Series 256 kb (32 K x 8) 3.6 V 45 ns Surface Mount nvSRAM - SSOP-48
Obsolete 2008 DUAL Non-Volatile NVSRAM Memory -40C~85C TA 2.7V 256kb 0.003A

Descriptions

Descriptions of Infineon CY14B256KA-SP45XI provided by its distributors.

CY14B256KA Series 256 kb (32 K x 8) 45 ns nvSRAM with Real Time Clock - SSOP-48
Non-Volatile Sram, 32Kx8, 45Ns, Cmos, Pdso48 |Cypress Infineon Technologies CY14B256KA-SP45XI
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 48-SSOP
NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP Tube
EAR99 Surface Mount CY14*256 Tube ic memory 0.032MHz 45ns 15.875mm 52mA
Nonvolatile SRAM, 256 Kb Density, SOP-48, RoHS
Cypress Semiconductor SCT
NV SRAM, 32K X 8BIT, 45NS, SSOP-48
IC NVSRAM 256K PARALLEL 48SSOP
NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM
CY14B256KA-SP45XI - 256-KBIT NV
CYPRESS SEMI CY14B256KA-SP45XI
NV SRAM, 32K X 8BIT, 45NS, SSOP-48; Memory Size:256Kbit; Memory Organisation:32K x 8bit; Read Access Time:45ns; Write Access Time:45ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SSOP; No. of Pins:48Pins; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY14B256KASP45XI
  • SP005643951