Infineon CY14B064I-SFXIT

64Kb £¨8K x 8£© 8 k x 8 2.7V 1mA 3.6V 3.4MHz I2C 8bit SOIC-16 , 10.49mm*10.64mm*2.67mm
$ 5.992
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14B064I-SFXIT.

IHS

Datasheet42 pages17 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NVSRAM, 1 Mbit, 128K x 8bit, I2C, 2.7 V to 3.6 V, SOIC-16
256Kb £¨32K x 8£© 32Kx8 2.7V 1mA 3.6V 3.4MHz I2C 8bit SOIC-16 10.62mm*10.49mm*2.67mm
512Kb £¨64K x 8£© 64Kx8 2.7V 1mA 3.6V 3.4MHz I2C 8bit SOIC-16 2.37mm

Descriptions

Descriptions of Infineon CY14B064I-SFXIT provided by its distributors.

64Kb £¨8K x 8£© 8 k x 8 2.7V 1mA 3.6V 3.4MHz I2C 8bit SOIC-16 , 10.49mm*10.64mm*2.67mm
CY14B064I Series 64 Kbit I2C NVSRAM Real Time Clock Surface Mount - SOIC-16
NVRAM NVSRAM Serial-I2C 64K-Bit 3V 16-Pin SOIC T/R
Non Volatile Srams/Reel |Cypress Infineon Technologies CY14B064I-SFXIT
IC NVSRAM 64K I2C 3.4MHZ 16SOIC
Nonvolatile SRAM, 64 Kb Density, SOP-16, RoHS
Cypress Semiconductor SCT
NVRAM 64Kb 3V 3.4Mhz 8K x 8 SPI nvSRAM
Non-Volatile SRAM, 8KX8, CMOS, PDSO16

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005638133