Infineon C165L25MHABXQMA1

C16xx Series 2 kB RAM 25 MHz Surface Mount 16-Bit Microcontroller - MQFP-100
$ 32.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon C165L25MHABXQMA1.

IHS

Datasheet77 pages115 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon C165L25MHABXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2001-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-30
LTD Date2019-12-31

Related Parts

HIGH-PERFORMANCE CMOS 16-BIT MICROCONTROLLER Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100
Microcontroller, 16-Bit, ROM LESS, 20MHz, CMOS, PQFP100
MCU 16-bit 20MHz C166 3.0-3.6V ROMLess 2kB IRAM 100-Pin MQFP -40~+85 °C

Descriptions

Descriptions of Infineon C165L25MHABXQMA1 provided by its distributors.

C16xx Series 2 kB RAM 25 MHz Surface Mount 16-Bit Microcontroller - MQFP-100
MCU 16-Bit C166 CISC/RISC ROMLess 5V 100-Pin MQFP
Microcontroller, 16-Bit, ROM LESS, 25MHz, CMOS, PQFP100
IC, MCU, 16BIT, 100MQFP; Controller Family/Series:C166; Core Size:16bit; No. of I/O's:77; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:MQFP; No. of Pins:100; RAM Memory Size:2KB; CPU Speed:25MHz; Peripherals:Timer; Embedded Interface Type:SPI, USART; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; No. of Timers:5; Oscillator Type:External, Internal; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAB-C165-L25M HA
  • SAB-C165-L25MHA
  • SAB-C165L25MHA
  • SABC165L25MHA
  • SP000011593