Infineon BTS70402EPAXUMA1

Power Load Sw, 28V, Tssop-14 Rohs Compliant: Yes |Infineon Technologies BTS70402EPAXUMA1
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS70402EPAXUMA1.

IHS

Datasheet61 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+16.87%

CAD Models

Download Infineon BTS70402EPAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Indonesia, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon BTS70402EPAXUMA1 provided by its distributors.

Power Load Sw, 28V, Tssop-14 Rohs Compliant: Yes |Infineon Technologies BTS70402EPAXUMA1
BTS70 Series 28 V 3.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14
The BTS7040-2EPA is a Smart High-Side Power Switch 40mΩ Dual channel, providing protection functions and diagnosis, PG-TSDSO-14, RoHS
Infineon SCT
POWER LOAD SW, AEC-Q100, 28V, TSSOP-14; Power Load Switch Type:High Side; Input Voltage:28V; Current Limit:46A; On State Resistance:0.019ohm; Distribution Switch Case Style:TSSOP; No. of Pins:14Pins; Thermal Protection:Y

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS7040-2EPA
  • BTS7040-2EPA?
  • BTS70402EPA
  • SP001225134