
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | BTS70041EPZXUMA1 | 1,829 | 9h | |||||||||
| DigiKey | 448-BTS70041EPZXUMA1CT-ND | 6,412 | 1 | Cut Tape | ||||||||
| Newark | BTS70041EPZXUMA1 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | BTS70041EPZXUMA1 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | BTS70041EPZXUMA1 | 0 | 3K | 11h |
Download datasheets and manufacturer documentation for Infineon BTS70041EPZXUMA1.
Download Infineon BTS70041EPZXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon BTS70041EPZXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BTS70041EPZXUMA1.