
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BTS500851TMBAKSA1 | 0 | 500 | 9h | ||||||||
| Farnell | BTS500851TMBAKSA1 | 337 | 1 | 7h | ||||||||
| Mouser | 726-BTS500851TMB | 125 | 1 | Tube | ||||||||
| Verical | BTS500851TMBAKSA1 | 110 | 110 | |||||||||
| Weyland Electronics Group Pte. Ltd. | BTS50085-1TMB | 8,251 | 1 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Infineon BTS500851TMBAKSA1.
Download Infineon BTS500851TMBAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon BTS500851TMBAKSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BTS500851TMBAKSA1.