Infineon BTS500851TMAATMA1

BTS500851 Series 58 V 44A Smart High Side High Current Power Switch-PG-TO220-7-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS500851TMAATMA1.

IHS

Datasheet18 pages18 years ago

iiiC

Inventory History

3 month trend:
+26.28%

CAD Models

Download Infineon BTS500851TMAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-30
LTD Date2026-12-31

Related Parts

Tin (Sn) EAR99 SINK RoHS Compliant hot swap controller 90A 7mOhm 30V 150C

Descriptions

Descriptions of Infineon BTS500851TMAATMA1 provided by its distributors.

BTS500851 Series 58 V 44A Smart High Side High Current Power Switch-PG-TO220-7-4
IC, HIGH SIDE POWER SWITCH, TO220-7; Device Type:High Side; Module Configuration
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-TO220-7, RoHS
Infineon SCT
Tape & Reel (TR) BTS50085 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 4.5mm 5V 400μs 38A
IC, HIGH SIDE POWER SWITCH, TO220-7; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:90A; Driver Case Style:TO-220; No. of Pins:7; Input Delay:400µs; Output Delay:110µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.0072ohm
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Over temperature protection; Over voltage protection (including load dump); Clamp of negative voltage at output; Fast deenergizing of inductive loads 1); Low ohmic inverse current operation; Diagnostic feedback with load current sense; Open load detection via current sense; Loss of Vbb protection2); Electrostatic discharge (ESD) protection; Green product (RoHS compliant); AEC qualified | Benefits: High load current capability; High inrush current capability; Very high energy capability; Capable for 24V applications; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications; Truck & Agriculture (24V); Industrial Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS50085--1TMA
  • BTS50085-1 TMA
  • BTS50085-1TMA
  • BTS50085-1TMA???
  • SP000385911