Infineon BTS3050EJXUMA1

Power Load Switch, Low Side, Active Low, AEC-Q100, 1 Output, 5.5 V, 4 A, 0.044 ohm, TSSOP-8
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3050EJXUMA1.

IHS

Datasheet45 pages9 years ago

Inventory History

3 month trend:
-11.40%

CAD Models

Download Infineon BTS3050EJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BTS3050EJXUMA1 provided by its distributors.

Power Load Switch, Low Side, Active Low, AEC-Q100, 1 Output, 5.5 V, 4 A, 0.044 ohm, TSSOP-8
BTS3050EJ Series 40 V 4 A N-Channel Smart Low Side Power Switch - SOIC-8EP
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage SINK On/Off power distribution switch 4.9mm 5.5V 25mus 4A
The BTS3050EJ is a 50 mΩ single channel Smart Low-Side Power Switch with in a PG-TDSO8-31 package providing embedded protective functions, PG-TDSO-8, RoHS
Infineon SCT
The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS305EJ is automotive qualified and is optimizedfor 12 V automotive applications.
Power Load Sw, Aec-Q100, 5.5V, Tssop-8; Power Load Switch Type:Low Side; Input Voltage:5.5V; Current Limit:4A; On State Resistance:0.044Ohm; Distribution Switch Case Style:Tssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |Infineon Technologies BTS3050EJXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3050EJ
  • SP001340336