Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS141BKSA1

BTS141 Series 60 V 12 A Through Hole Smart Low Side Power Switch - TO-220-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS141BKSA1.

element14 APAC

Datasheet11 pages14 years ago

SHENGYU ELECTRONICS

_legacy Avnet

TME

Farnell

CAD Models

Download Infineon BTS141BKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-08-29
LTD Date2023-08-29

Related Parts

MOSFET P-CH 60V 78A / Trans MOSFET P-CH Si 60V 78A 3-Pin(3+Tab) TO-220FP Tube
FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
MOSFET N CH 60V 13.5A 8PQFN / Trans MOSFET N-CH Si 60V 13.5A 8-Pin PQFN EP T/R
InfineonAUIRFZ44NS
TUBE // Automotive MOSFET 55V, 49A, 17.5 mOhm, 42 nC Qg, D2PAK
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220FP Tube
Power MOSFET, P Channel, 200 V, 6.5 A, 0.8 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon BTS141BKSA1 provided by its distributors.

BTS141 Series 60 V 12 A Through Hole Smart Low Side Power Switch - TO-220-3
N channel vertical power FET in Smart SIPMOS® chip on chip technology, PG-TO220-3, RoHS
Infineon SCT
Power Switch Lo Side 1-OUT 12A 0.031Ohm Automotive 3-Pin(3+Tab) TO-220AB T/R
Tube BTS141 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 2.54mm Not Required 12A 25m Ohm
IC, MOSFET, SMART SWITCH TO-220; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Continuous Drain Current Id: 12A; Current Limit Min: 25A; Drain Source Voltage Vds: 60V; ESD HBM: 1kV; On Resistance Rds(on): 28mohm; Powe
Smart Power Switch, -40 To 150 Deg C; Power Load Switch Type:Low Side; No. Of Channels:1Channels; Input Voltage:60V; Current Limit:35A; On State Resistance:1Mohm; Ic Case/Package:To-220; No. Of Pins:3Pins; Thermal Protection:Yes Rohs Compliant: No |Infineon Technologies BTS141
N channel vertical power FET in Smart SIPMOS chip on chip technology. Providing embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with latch; Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Status feedback with external input resistor; Analog driving possible; AEC qualified; Green product (RoHS compliant) | Target Applications: 24V applications; Straight lead
IC, MOSFET, SMART SWITCH, TO-220; Module Configuration:Low Side; Peak Output Current:12A; Output Resistance:0.025ohm; Input Delay:40µs; Output Delay:70µs; Supply Voltage Range:1.3V to 10V; Driver Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id:12A; Current Limit Min:25A; Drain Source Voltage Vds:60V; ESD HBM:1kV; On Resistance Rds(on):28mohm; Package / Case:TO-220AB; Power Dissipation Pd:149W; Power Dissipation Pd:149W; Power Dissipation Ptot Max:149W; Supply Voltage:34V; Termination Type:Through Hole; Transistor Case Style:TO-220AB; Transistor Polarity:N Channel; Transistor Type:MOSFET; Voltage Vds Typ:60V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS141
  • BTS141.
  • BTS141BKSA1.
  • SP001003100