onsemi FDMS86520L

Mosfet N Ch 60V 13.5A 8PQFN / Trans Mosfet N-ch Si 60V 13.5A 8-PIN Pqfn Ep T/r
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86520L.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Future Electronics

Inventory History

3 month trend:
-10.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220FP Tube
InfineonAUIRFZ44NS
TUBE // Automotive MOSFET 55V, 49A, 17.5 mOhm, 42 nC Qg, D2PAK
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ

Descriptions

Descriptions of onsemi FDMS86520L provided by its distributors.

MOSFET N CH 60V 13.5A 8PQFN / Trans MOSFET N-CH Si 60V 13.5A 8-Pin PQFN EP T/R
N-Channel PowerTrench® MOSFET 60V, 22A, 8.2mΩ
FDMS86520L Series 60 V 22 A 8.2 mOhm N-Ch PowerTrench® MOSFET - Power 56
N-Ch MOSFET 60V 13.5A 22A RDS(ON)=8.2mΩ@13.5A,10V Qg=63nC@10V Coss=4.615nF@30V Ta=2.5W Tc=69W 20V 3V@250µA QFN SMD 6mm × 5mm × 1.1mm
Power Field-Effect Transistor, 13.5A I(D), 60V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 60V, 22A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0067ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd