onsemi FDMS86500L

FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS86500L.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-7.74%

CAD Models

Download onsemi FDMS86500L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MOSFET N CH 60V 13.5A 8PQFN / Trans MOSFET N-CH Si 60V 13.5A 8-Pin PQFN EP T/R
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
InfineonAUIRFZ44NS
TUBE // Automotive MOSFET 55V, 49A, 17.5 mOhm, 42 nC Qg, D2PAK
N-Channel Shielded Gate Power Trench® MOSFET 100V, 22A, 24mΩ
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220FP Tube
Power MOSFET, P Channel, 200 V, 6.5 A, 0.8 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of onsemi FDMS86500L provided by its distributors.

FDMS86500L Series 60 V 158 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56
N-Channel PowerTrench® MOSFET 60V, 158A, 2.5mΩ
Power Field-Effect Transistor, 25A I(D), 60V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),104W(Tc) 20V 3V@ 250µA 165nC@ 10 V 1individualNChannel 60V 2.5mΩ@ 25A,10V 25A,80A 12.53nF@30V PQFN-8,SOIC-7,SOIC-8 SMD mount 1.1mm(height)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low RDS(on), fast switching speed and body diode reverse recovery performance.
MOSFET, N CH, 60V, 80A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0021ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS86500L.