Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BMS3003-1E

MOSFET P-CH 60V 78A / Trans MOSFET P-CH Si 60V 78A 3-Pin(3+Tab) TO-220FP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BMS3003-1E.

IHS

Datasheet0 pages0 years ago

CAD Models

Download onsemi BMS3003-1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-11
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-03-01
LTD Date2021-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
STMicroelectronicsSTP100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a TO-220 package
STMicroelectronicsSTP130N6F7
N-channel 60 V, 4.2 mOhm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
Diodes Inc.DMTH6005LCT
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220 Tube
60V, 74A, 0.0061 ohms, TO-220F-3SG Power Mosfet
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of onsemi BMS3003-1E provided by its distributors.

MOSFET P-CH 60V 78A / Trans MOSFET P-CH Si 60V 78A 3-Pin(3+Tab) TO-220FP Tube
MOSFET P-Channel -60V, -78A, 6.5mOhm, 3-Pin TO-220F-3SG Tube
Avnet Japan
Power MOSFET, P-Channel, -60V, -78A, 6.5mΩ
Powermosfet -60V -78A 6.5Mohm Pch Single To-220F-3Sg/Tube |Onsemi BMS3003-1E
MOSFET, P-CH, -60V, -78A, TO-220
Buffer/Inverter Based MOSFET Driver
MOSFET, P-CH, -60V, -78A, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: -78A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.005ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd