
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BTG70902EPLXUMA1 | 3,000 | 3K | 21h | ||||||||
| Newark | BTG70902EPLXUMA1 | 230 | 1 | Cut Tape | ||||||||
| Rutronik | ICIFP46477 | 50 | 1 | 2h | ||||||||
| Rochester Electronics | BTG70902EPLXUMA1 | 1,600 | 19h | |||||||||
| DigiKey | 448-BTG70902EPLXUMA1CT-ND | 95 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Infineon BTG70902EPLXUMA1.
Download Infineon BTG70902EPLXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon BTG70902EPLXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BTG70902EPLXUMA1.