Infineon BSZ096N10LS5ATMA1

OptiMOS™ 5 power MOSFETs logic level provide low RDS(on) in a small package, PG-TSDSON-8, RoHS
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ096N10LS5ATMA1.

ODG (Origin Data Global)

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+30.13%

CAD Models

Download Infineon BSZ096N10LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon BSZ096N10LS5ATMA1 provided by its distributors.

OptiMOS™ 5 power MOSFETs logic level provide low RDS(on) in a small package, PG-TSDSON-8, RoHS
Infineon SCT
MOSFET, N-CH, 100V, 40A, 150DEG C, 69W; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0082ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 69W; Transistor Case Style: TSDSON-FL; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Infineon's OptiMOS™ 5 power MOSFETs logic level are highly suitable for wireless charging, adapter and telecom applications. The devices' low gate charge (Q g) reduces switching losses without compromising conduction losses. The improved figues of merit allow operations at high switching frequencies. Furthermore, the logic level drive provides a low gate threshold voltage (V GS(th)) allowing the MOSFETs to be driven at 5V and directly from microcontrollers.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ096N10LS5
  • SP001352994