Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSZ031NE2LS5ATMA1

Infineon NChannelMOSFETTube, Vds=25 V, 80 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ031NE2LS5ATMA1.

element14 APAC

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+80.05%

CAD Models

Download Infineon BSZ031NE2LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET Devices; INFINEON; BSZ033NE2LS5ATMA1; 25 V; 18 A; 16 V; 2.1 W
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Infineon BSZ031NE2LS5ATMA1 provided by its distributors.

Infineon NChannelMOSFETTube, Vds=25 V, 80 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
Compliant Surface Mount 1 mm Contains Lead Tape & Reel 3.1 mΩ Halogen Free 8
MOSFET, N-CH, 25V, 40A, TSDSON;
Trans MOSFET N-CH 25V 19A 8-Pin TSDSON EP T/R
MOSFET N-CH 25V 19A/40A TSDSON / N-Channel 25 V 19A (Ta), 40A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount PG-TSDSON-8-FL
Power Field-Effect Transistor, 19A I(D), 25V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon BSZ031NE2LS5ATMA1 MOSFET
RS APAC
场效应管, MOSFET, N沟道, 25V, 40A, TSDSON;
Zener Diodes 15V 5% 200mW FLT LD 1.25x2.5mm
With the OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ031NE2LS5
  • SP001385378