Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSZ033NE2LS5ATMA1

Mosfet Devices; Infineon; BSZ033NE2LS5ATMA1; 25 V; 18 A; 16 V; 2.1 W
$ 0.412
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ033NE2LS5ATMA1.

Inventory History

3 month trend:
-33.19%

CAD Models

Download Infineon BSZ033NE2LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

Infineon NChannelMOSFETTube, Vds=25 V, 80 A, SuperSO8 5 x 6encapsulation, surface mount, 8Pin
2.5W(Ta) 50W(Tc) 20V 3V@1mA 47nC@10V N-Ch MOSFET 30V 2.8mΩ@24A,10V 24A/49A 3nF@15V QFN SMD 6mm × 5mm × 1.1mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
onsemiFDMS8023S
Trans MOSFET N-CH Si 30V 26A 8-Pin PQFN EP T/R
25V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
STMicroelectronicsSTD70N2LH5
Trans MOSFET N-CH 25V 48A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon BSZ033NE2LS5ATMA1 provided by its distributors.

MOSFET Devices; INFINEON; BSZ033NE2LS5ATMA1; 25 V; 18 A; 16 V; 2.1 W
Trans MOSFET N-CH 25V 18A 8-Pin TSDSON EP T/R
Power Field-Effect Transistor, 18A I(D), 25V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
90004001,场效应管, MOSFET, N沟道, 25V, 40A, 150度 C, 30W;
N-CH 25V 40A 2,7mOhm TSDSON-8FL
With the OptiMOS™ 5 25V and 30V product family, Infineon offers benchmark solutions by enabling highest power density and energy efficiency, both in standby and full operation.
Mosfet, N-Ch, 25V, 40A, 150Deg C, 30W; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0027Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Rohs Compliant: Yes |Infineon Technologies BSZ033NE2LS5ATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ033NE2LS5
  • SP001288158