Infineon BSZ009NE2LS5ATMA1

Transistor Mosfet N-ch 25V 40A 8-PIN Tsdson T/r
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ009NE2LS5ATMA1.

Inventory History

3 month trend:
-2.77%

CAD Models

Download Infineon BSZ009NE2LS5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BSZ009NE2LS5ATMA1 provided by its distributors.

Transistor MOSFET N-CH 25V 40A 8-Pin TSDSON T/R
Mosfet, N-Ch, 25V, 40A, 150Deg C, 69W Rohs Compliant: Yes |Infineon Technologies BSZ009NE2LS5ATMA1
Trans MOSFET N-CH 25V 39A 8-Pin TSDSON EP T/R
Power Field-Effect Transistor, 223A I(D), 25V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS, Vds=25 V, 223 A, PG-TSDSON
N-CH 25V 40A 0,7mOhm TSDSON-8FL
Infineon extends its’ high performance MOSFET portfolio with BSZ009NE2LS5 OptiMOS™ 5 25V power MOSFET in the small PQFN 3.3x3x3 mm package. This device offers industry’s lowest RDS(on) of 0.9mΩ at 10V and is targeting mainly Or-ing and load switching applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ009NE2LS5
  • SP002103848