Infineon BSS127IXTSA1

Mosfet, n-Ch, 600V, 0.021A, sot-23 Rohs Compliant: Yes |Infineon Technologies BSS127IXTSA1
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS127IXTSA1.

IHS

Datasheet10 pages5 years ago

Inventory History

3 month trend:
+69.63%

CAD Models

Download Infineon BSS127IXTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon BSS127IXTSA1 provided by its distributors.

Mosfet, n-Ch,600V,0.021A, sot-23 Rohs Compliant: Yes |Infineon Technologies BSS127IXTSA1
Power MOSFET, N Channel, 600 V, 21 mA, 310 ohm, SOT-23, Surface Mount
BSP320 Series 60V 2.9A 1.8W 120mOhm Single N-Channel MOSFET SOT223
The N-channel enhancement mode MOSFET BSS127I in SOT-23-3 package features VDS 600 V and RDS(on),max500 Ohm.With an optimal price/performance ratio and small footprint packages, Infineon's small signal and small power MOSFETs are the best fit for a wide range of applications and circuits. These include low voltage drives, linear battery charger, battery protection, load switches, DC-DC converters, reverse polarity protection and many more.Small signal/small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. Enhancement and depletion-mode options, as well as industry qualification make Infineon's portfolio the best fit for industry and consumer markets.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005558627