Infineon BSP92PH6327XTSA1

Trans MOSFET P-CH 250V 0.26A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP92PH6327XTSA1.

IHS

Datasheet8 pages23 years ago
Datasheet8 pages23 years ago

iiiC

Inventory History

3 month trend:
+166%

CAD Models

Download Infineon BSP92PH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.ZVN2120GTA
Trans MOSFET N-CH 200V 0.32A Automotive 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 240V 0.35A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 600V 0.12A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single N-Channel 240 V 6 Ohm 3.8 nC SIPMOS® Power Mosfet - SOT-223
Diodes Inc.ZVP4525GTA
ZVP4525 Series P-Channel 250 V 265 mA 2 W Mosfet - SOT223
Diodes Inc.ZVN4525GTA
Trans MOSFET N-CH 250V 0.31A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP92PH6327XTSA1 provided by its distributors.

Trans MOSFET P-CH 250V 0.26A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel 250 V 12 Ohm 4.3 nC SIPMOS® Small Signal Mosfet - SOT-223
Mosfet, P-Ch, -250V, -0.26A, Sot-223-4; Transistor Polarity:P Channel; Continuous Drain Current Id:-260Ma; Drain Source Voltage Vds:-250V; On Resistance Rds(On):7.5Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.5V; Rohs Compliant: Yes |Infineon Technologies BSP92PH6327XTSA1
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 260 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) Ohm = 12 / Gate-Source Voltage V = 20 / Fall Time ns = 33 / Rise Time ns = 6 / Turn-OFF Delay Time ns = 67 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP92P
  • BSP92P H6327
  • BSP92PH6327
  • SP001058796