What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BSP603S2L

MOSFET N-CH 55V 5.2A SOT223-4 / N-Channel 55 V 5.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP603S2L.

IHS

Datasheet10 pages18 years ago

iiiC

CAD Models

Download Infineon BSP603S2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-04-28
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRLL2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 3.7A;SOT-223;PD 1W;VGS +/-20V
Diodes Inc.ZXMP4A16GTA
ZXMP4A16G Series 40 V 0.06 Ohm P-Channel Enhancement Mode MOSFET - SOT-223
Diodes Inc.ZXMN6A25GTA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3
Diodes Inc.DMN6068SE-13
N-Channel 60 V 68 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223-3
InfineonBSP295L6327
Trans MOSFET N-CH 60V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET P-CH 60V 2.9A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP603S2L provided by its distributors.

MOSFET N-CH 55V 5.2A SOT223-4 / N-Channel 55 V 5.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
55V, N-Ch, 33 mΩ max, Automotive MOSFET, SOT-223, OptiMOS™, PG-SOT223-4-4-4, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 5.2A Automotive 4-Pin(3+Tab) SOT-223
OPTIMOS POWER-TRANSISTOR Power Field-Effect Transistor, 5.2A I(D), 55V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Summary of Features: N-Channel; Enhancements mode; Logic level; Green Product (RoHS Compliant); AEC Qualified | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP 603S2L
  • BSP603S2LHUMA1
  • SP000431792