Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSO200N03

Transistor MOSFET Array Dual N-CH 30V 7.9A 8-Pin DSO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSO200N03.

IHS

Datasheet9 pages16 years ago

_legacy Avnet

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-02-28
LTD Date2011-08-31

Related Parts

onsemiFDS8978
N-Channel 30 V 18 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns
onsemiFDS6990A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 7.5A, 18mΩ
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
Trans MOSFET N-CH 30V 7.5A 8-Pin SOIC N T/R
Diodes Inc.DMG4800LSD-13
DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSO200N03 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 7.9A 8-Pin DSO
MOSFET 2N-CH 30V 6.6A 8DSO
Small Signal Field-Effect Transistor, 6.6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012
SMALL SIGNAL N-CHANNEL MOSFET
MOSFET, N, 30V, SO-8; Transistor Type:Enhancement; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:7.9A; Resistance, Rds On:0.02ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.6V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:32A; Resistance, Rds on @ Vgs = 4.5V:0.027ohm; Voltage, Vds:30V; Voltage, Vds Max:30V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA