Infineon BSC112N06LDATMA1

Dual Mosfet, N-Ch, 60V, 20A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC112N06LDATMA1
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC112N06LDATMA1.

Inventory History

3 month trend:
-25.17%

CAD Models

Download Infineon BSC112N06LDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon BSC112N06LDATMA1 provided by its distributors.

Dual Mosfet, N-Ch, 60V, 20A, Tdson Rohs Compliant: Yes |Infineon Technologies BSC112N06LDATMA1
TRENCH 40<-<100V / Mosfet Array 60V 20A (Tc) 65W (Tc) Surface Mount PG-TDSON-8-4
N-Channel (Dual) 60 V 20 A 65 W Surface Mount Mosfet Array - PG-TDSON-8-4
Dual MOSFET, N Channel, 60 V, 60 V, 20 A, 20 A, 0.0095 ohm
Power Transistor N-Channel 60V 20A 8-Pin TDSON
Avnet Japan
Power Field-Effect Transistor, 57A I(D), 60V, 0.0112ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 60V, 20A, TDSON;
DUAL MOSFET, N-CH, 60V, 20A, TDSON;
INFINEON MOSFET BSC112N06LDATMA1
Infineon NMOS, Vds=60 V, 57 A, PG-TDSON-8

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC112N06LD
  • SP002594372